This nylon cable tie from Hellermanntyton features a natural color and measures 21inch in length with a width of 0.35inch. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The cable tie is designed for free hanging applications and is compliant with UL approvals.
Sign in to ask questions about the Hellermanntyton T150M9X2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton T150M9X2 technical specifications.
| Approvals | UL |
| Color | Natural |
| Length | 21inch |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Reach SVHC Compliant | Unknown |
| Width | 0.35inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T150M9X2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.