
Cable tie black 365 mm x 7.6 mm, 111-14860, T 150 R-W, HellermannTyton
Hellermanntyton T150R-W technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Shielding | Unshielded |
| Thickness | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
