This cable features a bundle diameter of 13inch and is constructed from black nylon or polyamide material. The cable measures 3.59foot in length and is designed for free hanging applications. Operating temperature range is between -40°C and 85°C.
Sign in to ask questions about the Hellermanntyton T150XL0X2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton T150XL0X2 technical specifications.
| Bundle Diameter | 13inch |
| Color | Black |
| Length | 3.59foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Series | T150 |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T150XL0X2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.