
Cable Tie; Orange; 36 in.; 0.35 in.; 175 lbs. Tensile Strength, Maximum
Hellermanntyton T150XL3X2 technical specifications.
| Approvals | UL |
| Color | Orange |
| Length | 36inch |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | T150 |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T150XL3X2 to view detailed technical specifications.
No datasheet is available for this part.