Cable Ties, Heavy Duty Polyamide 6/6 Natural 405mm 780N Bag
Sign in to ask questions about the Hellermanntyton T150XLL9X2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton T150XLL9X2 technical specifications.
| Color | Natural |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 405mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T150XLL9X2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.