
HELLERMANNTYTON T18I-BLK(100 PACK) Cable Tie, 140x2.5, Nylon 6.6 (Polyamide 6.6), Black, 140 mm, 2.5 mm, 33 mm
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Flammability Rating | UL94 V-2 |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 33mm |
| RoHS | Compliant |