
Nylon 6/6 cable tie, 4-inch length and 0.1-inch width, designed for efficient cable management. Features a natural color and a temperature range of -40°C to 85°C. Constructed from durable Nylon, Polyamide, and PA66 materials. UL recognized for quality and reliability. Supplied in a convenient 1000-piece package.
Hellermanntyton T18R9M4 technical specifications.
| Approvals | UL |
| Color | Natural |
| Length | 4inch |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T18R9M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
