HellermannTyton Natural Nylon Cable Tie, 83mm x 2.3 mm, T18S
Hellermanntyton T18S technical specifications.
| Color | Natural |
| Length | 83mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | T18S |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T18S to view detailed technical specifications.
No datasheet is available for this part.