
Nylon 6/6 cable tie, natural color, designed for efficient wire and cable management. Features a 3.27-inch length and 0.09-inch width, accommodating bundles up to 16mm in diameter. Constructed from durable Nylon, Polyamide, and PA66 materials, this tie offers a wide operating temperature range from -40°C to 85°C. UL recognized for safety and reliability, it provides a secure, free-hanging mount.
Hellermanntyton T18S9M4 technical specifications.
| Approvals | UL |
| Color | Natural |
| Length | 3.27inch |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Reach SVHC Compliant | Unknown |
| Width | 0.09inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T18S9M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
