Hellermanntyton T255R0HIRX2 technical specifications.
| Color | Black |
| Length | 20.28inch |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Reach SVHC Compliant | Unknown |
| Width | 0.49inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T255R0HIRX2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.