HELLERMANNTYTON T30L-BLK(100 PACK) Cable Tie, 190x3.5, Nylon 6.6 (Polyamide 6.6), Black, 190 mm, 3.5 mm, 50 mm
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Flammability Rating | UL94 V-2 |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 50mm |
| RoHS | Compliant |