
HELLERMANNTYTON T30R-HS Cable Tie, 150x3.5, Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised), Natural, 150 mm, 3.5 mm
Sign in to ask questions about the Hellermanntyton T30R-HS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton T30R-HS technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Halogen Free | Halogen Free |
| Height | 150mm |
| Material | Polyamide, Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Thickness | 1.2mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T30R-HS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
