Cable tie black 145 mm x 3.4 mm, 118-04800, T30ROS-HS-BK-C1, HellermannTyton
Checking distributor stock and pricing after the page loads.
Hellermanntyton T30ROS-HS-BK-C1 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Shielding | Unshielded |
| Thickness | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.