Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HELLERMANNTYTON
T40R
Datasheet
Hellermanntyton
T40R
Volume Production
Cable Tie Inside Serrated
Wire, Cable & Assemblies
Cable Management
Wire, Cable & Assemblies
Cable Management
Cable Ties & Mounts
Nylon & Stainless Steel
Cable Tie Inside Serrated
Mounting
Cable
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Natural
Halogen Free
Halogen Free
Material
Polyamide
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Mount
Cable
Shielding
Unshielded
Thickness
1.15mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account