Cable Tie, Heat Res, 179MM, PK100
Checking distributor stock and pricing after the page loads.
| Body Material | Nylon |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 179mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 4mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 1.5mm |
| RoHS | Compliant |