
Cable tie black 175 mm x 4 mm, 111-01623, T40R-HS-BK-C1, HellermannTyton
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Halogen Free | Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Shielding | Unshielded |
| Thickness | 1.15mm |
| RoHS | Compliant |
