Cable Tie Temperature range: -40 ... 105 °C Manufacturer Article n°: 111-01627 Colour: Natural Halogen-free: Yes...
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Halogen Free | Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Shielding | Unshielded |
| Thickness | 1.15mm |
| RoHS | Compliant |