Cable Ties, Cable Tie Deltec Polyamide 6/6 Natural 180N
Checking distributor stock and pricing after the page loads.
| Style | Cable Tie Deltec |
| Color | Natural |
| Body Material | Polyamide 6/6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |