Cable Tie, Black, 179MM, PK100
Checking distributor stock and pricing after the page loads.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Height | 180mm |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 42mm |
| RoHS | Compliant |