HELLERMANNTYTON T50I-BLK(100 PACK) Cable Tie, 300x4.6, Nylon 6.6 (Polyamide 6.6), Black, 300 mm, 4.6 mm, 81 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton T50I-BLK(100PACK) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Flammability Rating | UL94 V-2 |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T50I-BLK(100PACK) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.