Cable Ties, Polyamide 6/6 White Bag
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton T50L10C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bundle Diameter | 4.33inch |
| Color | White |
| Length | 1.28foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T50L10C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.