
Cable tie black 385 mm x 4.6 mm, 118-05900, T50LOS-HS-BK-C1, HellermannTyton
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton T50LOS-HS-BK-C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton T50LOS-HS-BK-C1 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Shielding | Unshielded |
| Thickness | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T50LOS-HS-BK-C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.