1-piece fixing tie natural 390 mm x 4.7 mm, T50ML-PA66-BK-C1, HellermannTyton
Checking distributor stock and pricing after the page loads.
Hellermanntyton T50ML-PA66-BK-C1 technical specifications.
| Material | Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Shielding | Unshielded |
| Thickness | 1.2mm |
| RoHS | Compliant |