
This nylon cable tie from Hellermanntyton has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is made from a polyamide material and has a natural color. The cable tie is 200mm in length and 0.18 inch in width. It is packaged in a bag and is suitable for use in free hanging applications. The product has been approved by UL.
Sign in to ask questions about the Hellermanntyton T50R9M4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton T50R9M4 technical specifications.
| Approvals | UL |
| Body Material | Polyamide |
| Color | Natural |
| Length | 200mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bag |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T50R9M4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.