
Cable tie black 200 mm x 4.6 mm, 118-05050, T50ROS-HS-BK-C1, HellermannTyton
Checking distributor stock and pricing after the page loads.
Hellermanntyton T50ROS-HS-BK-C1 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Halogen Free | Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Shielding | Unshielded |
| Thickness | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.