Cable tie natural 150 mm x 4.6 mm, T 50 S, HellermannTyton
Hellermanntyton T50S technical specifications.
| Color | Natural |
| Halogen Free | Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Compliant |
No datasheet is available for this part.