Cable Tie, Black, 150MM, PK100
Hellermanntyton T50S-BLK(100PACK) technical specifications.
| Package/Case | 100 |
| Flammability Rating | UL94 V-2 |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 36mm |
| RoHS | Compliant |
No datasheet is available for this part.