
Cable tie black 150 mm x 4.6 mm, 111-05850, T50S-HS-BK-C1, HellermannTyton
Hellermanntyton T50S-HS-BK-C1 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Shielding | Unshielded |
| Thickness | 1.2mm |
| RoHS | Compliant |
No datasheet is available for this part.