Cable Tie, Inside Serrated, Nylon 6.6 (Polyamide 6.6), Natural, 150 mm, 4.6 mm, 36 mm, 50 lb
Sign in to ask questions about the Hellermanntyton T50S-NAT(100PACK) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton T50S-NAT(100PACK) technical specifications.
| Package/Case | 100 |
| Flammability Rating | UL94 V-2 |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T50S-NAT(100PACK) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.