
HELLERMANNTYTON T50S-W Cable Tie, 150x4.6, Nylon 6.6 (Polyamide 6.6), Black, 150 mm, 4.6 mm, 36 mm
Hellermanntyton T50S-W technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Height | 150mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Thickness | 1.2mm |
| Width | 4.6mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.