Cable Tie Material = Polyamide 6.6 / Cable Tie Colour = Natural / Halogen Free = Yes / Length mm = 300 / Width mm = 4.7 / Thickness mm = 1.3 / Tensile Strength N = 355 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Releasable = No
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton T80I-HS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 300 |
| Color | Natural |
| Halogen Free | Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Shielding | Unshielded |
| Thickness | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T80I-HS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.