Hellermanntyton T80L technical specifications.
| Color | Natural |
| Halogen Free | Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Shielding | Unshielded |
| Thickness | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T80L to view detailed technical specifications.
No datasheet is available for this part.
