
Hellermanntyton T80L-HS technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Shielding | Unshielded |
| Thickness | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T80L-HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.