Hellermanntyton TAG02LA4-1104-WHCL technical specifications.
| Marker Color | White |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hellermanntyton TAG02LA4-1104-WHCL to view detailed technical specifications.
No datasheet is available for this part.