Hellermanntyton TAG45L-789 technical specifications.
| Height | 0.8inch |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | LaserTags |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TAG45L-789 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.