
Cable Markers, Labels Laser Printable Label Polyester White 25.4x8.8x25.4mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton TAG49L-105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton TAG49L-105 technical specifications.
| Color | White |
| Height | 0.5inch |
| Length | 1inch |
| Material | Polyester, PET |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | LaserTags |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TAG49L-105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
