
Hellermanntyton TAG5-100 technical specifications.
| Color | White |
| Height | 0.5inch |
| Length | 3m |
| Material | Vinyl |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Series | TabTags |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TAG5-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.