
Clear polyester cable markers, 0.8 inches wide, featuring permanent pressure-sensitive acrylic adhesive. Designed for cable mounting, these white labels offer a temperature range from -40°C to 149°C. Constructed from durable PET material, they are suitable for laser printing.
Hellermanntyton TAG5L-105 technical specifications.
| Color | White |
| Height | 0.5inch |
| Length | 1.433inch |
| Material | Polyester, PET |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | LaserTags |
| Width | 0.799inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TAG5L-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
