
Low-heat shrinkable tubing 2:1 black 12.7 mm x 6.4 mm x 100 m - 300-73080, TCN20-12,7/6,4-BK, HellermannTyton
Hellermanntyton TCN20-12,7/6,4-BK technical specifications.
| Package/Case | 100 |
| Color | Black |
| Material | Polyolefine |
| Min Operating Temperature | 100°C |
| Reach SVHC Compliant | No |
| Series | TCN20 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TCN20-12,7/6,4-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.