
Hellermanntyton TCWM1 technical specifications.
| Color | White, Black |
| Height | 1.625inch |
| Length | 1.625inch |
| Material | Vinyl |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Series | Handi-Pak |
| Size | 41.3mm |
| Width | 0.25inch |
| Wire/Cable Diameter | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TCWM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.