Hellermanntyton TELS-13 technical specifications.
| Color | Black |
| Length | 1.12foot |
| Material | Polyacetal |
| Mount | Free Hanging |
| Series | EL-TY |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TELS-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.