Cable Accessories, Push Mount Polyamide 6/6 Black Bag
Sign in to ask questions about the Hellermanntyton TM1SF0C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton TM1SF0C2 technical specifications.
| Color | Black |
| Length | 15.8mm |
| Material | Nylon |
| Mount | Push In |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TM1SF0C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.