
Hellermanntyton TSR1FW-6A technical specifications.
| Approvals | UL |
| Color | White |
| Height | 0.5inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinylchloride |
| Mount | Screw, Adhesive |
| Packaging | Box |
| Series | TSR |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TSR1FW-6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.