
Hellermanntyton TSR2I-6A technical specifications.
| Approvals | UL |
| Color | Beige, White |
| Depth | 31.75mm |
| Height | 19.05mm |
| Length | 1828.8mm |
| Material | PVC, Poly, Vinyl, Polyvinylchloride, Polyvinyl |
| Mount | Screw, Adhesive |
| Packaging | Bag |
| Series | TSR |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TSR2I-6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
