
The TSR2W-6A cable assembly is a white PVC product with screw and adhesive mount options, available in a bag packaging. It has a series designation of TSR and is made from PVC, poly, vinyl, polyvinylchloride, and polyvinyl materials. The cable has a length of 1828.8mm and is approved by UL. It is used in wire, cable, and assemblies, and is categorized under cable management, wire duct and raceways, and slotted and solid wall applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton TSR2W-6A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton TSR2W-6A technical specifications.
| Approvals | UL |
| Color | White |
| Depth | 31.75mm |
| Height | 19.05mm |
| Length | 1828.8mm |
| Material | PVC, Poly, Vinyl, Polyvinylchloride, Polyvinyl |
| Mount | Screw, Adhesive |
| Packaging | Bag |
| Series | TSR |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TSR2W-6A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
