
1-3/4in Surface Raceway; White; 20-6ft sticks per bx (120ft total)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton TSR3W-6A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton TSR3W-6A technical specifications.
| Approvals | cULus |
| Color | White |
| Length | 1.83m |
| Material | PVC, Poly, Vinyl, Polyvinylchloride |
| Mount | Screw, Adhesive |
| Series | TSR |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TSR3W-6A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.