
Hellermanntyton TSRI-JBD2 technical specifications.
| Approvals | cULus |
| Color | Beige |
| Material | Polyvinylchloride |
| Mount | Box |
| Series | TSR |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TSRI-JBD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.