SLEEVING, SELF-CLOSING, 19-25MM, 25M
Sign in to ask questions about the Hellermanntyton TWIST-IN2525M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton TWIST-IN2525M technical specifications.
| Body Material | PET, Polyester |
| Color | Black |
| Length | 25m |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TWIST-IN2525M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.