
HELLERMANNTYTON W3-270 CABLE MARKER, COLOUR, 4MM-6MM
Sign in to ask questions about the Hellermanntyton W3-270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton W3-270 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Multiple |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton W3-270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
