Wire And Cable, 18 Conductor(s), 14AWG, 300V, Flexible Cord And Fixture Wire,
Helukabel 10132 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Insulator Material | POLYVINYL CHLORIDE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Helukabel 10132 to view detailed technical specifications.
No datasheet is available for this part.